NZAB1475

Apem
642-NZAB1475
NZAB1475

制造商:

说明:
操纵杆 .1A FULL BOOT+LEVER 5 WAY CONNECT IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 操纵杆
RoHS:  
Joysticks
2-Axis
8-Way Directional
Digital (Mechanical Switch)
Bat
125 VAC
2 A
- 25 C
+ 50 C
Panel Mount
Cable with Connector
12 mm Dia
IP67
Full Boot + Lever with 5-Way Cable
NZ
商标: Apem
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NZ Compact Switch Joysticks

APEM NZ Compact Switch Joysticks feature an 11.9mm bush mount, silicone rubber sealing boots, and mineral-filled Nylon-6 body material. They provide a mechanical life of 1 million operations. APEM NZ Compact Switch Joysticks offer a stainless steel lever material with 15° lever travel (±7.5° from center). These joysticks weigh 35g to 45g (subject to configuration type) and have a 1mm to 4mm recommended panel thickness for half and full boot. Alternate handle selections are available as well as a polyimide flexi tail option.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 5   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,420.3761 ¥7,101.88
¥1,382.5889 ¥13,825.89
¥1,333.8746 ¥33,346.87
¥1,304.5059 ¥65,225.30
100 报价