PA441DF

Apex Microtechnology
137-PA441DF
PA441DF

制造商:

说明:
运算放大器 - 运放 IC OpAmp, 350V, 120mA Peak

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 运算放大器 - 运放
RoHS:  
1 Channel
10 MHz
32 V/us
20 mV
200 pA
175 V
10 V
60 mA
115 dB
MO-166-24
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
商标: Apex Microtechnology
Ios - 输入偏置电流 : 1 nA
湿度敏感性: Yes
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
工厂包装数量: 29
子类别: Amplifier ICs
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

PA441 & PA443 350V Low Noise Power Amplifiers

Apex Microtechnology PA441 and PA443 350V Low Noise Power Amplifiers provide next-generation performance based on the PA34X product family. These ICs have improved a specialty high-voltage process to offer a 96% reduction in signal noise. These devices also have a 2x improvement in offset voltage. These amplifiers are ideal for driving high voltage, fine motion systems for piezo positioning applications. The Apex Microtechnology PA441 and PA443 have a low noise rating of 12µV RMS at 20kHz bandwidth (Cc = 68pF). In offset voltage performance, 5mV at 25°C is typical, with just 20mV at the entire operating temperature range (-40°C to +125°C).

库存量: 13

库存:
13
可立即发货
在途量:
1,015
预期 2026/9/4
1,392
预期 2026/12/8
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥155.5897 ¥155.59
¥123.2491 ¥1,232.49
¥115.2261 ¥3,341.56
¥106.3782 ¥12,339.87
¥101.4062 ¥26,467.02
¥99.5869 ¥51,984.36