ST-1

Apex Tool Group
578-ST-1
ST-1

制造商:

说明:
烙铁 Weller Scrwdrvr Tip .063" x .75"

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apex Tool Group
产品种类: 烙铁
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Soldering Tips
Screwdriver
1.57 mm
商标: Apex Tool Group
描述/功能: Screwdriver tip for WP25, WP30 and WP35 irons and WLC100 station
产品类型: Soldering Irons
工厂包装数量: 1
子类别: Solder & Equipment
单位重量: 12.087 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
WELLER REPLACEMENT SOLDERING TIP

The 578-ST-1 soldering tip is currently cataloged and packaged as a
1/16" screwdriver soldering tip. However, Weller retooled the tip in
early 1992, which has changed the appearance. The flat edges of the
screwdriver tip are not as clearly defined, and the overall appearance
looks more round, nearly conical. The original shape is no longer
available from Weller.


5-1192-35

合规代码
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: