15492640

Aptiv (formerly Delphi)
829-15492640
15492640

制造商:

说明:
汽车连接器 CON MP 100 80W FEM ASY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 150

库存:
150 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥454.2713 ¥454.27
¥128.2098 ¥3,205.25
¥90.5695 ¥4,528.48
¥89.6655 ¥8,966.55
¥87.9253 ¥45,721.16
¥85.2811 ¥88,692.34
2,535 报价

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:
Connectors
80 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
18 AWG
Natural
Micro-Pack 100W
Bulk
商标: Aptiv (formerly Delphi)
触点类型: Without Socket Contacts
电流额定值: 7.5 A
尺寸: 26.56 mm L x 172.45 mm W x 48.31 mm H
系列: Micro-Pack
材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 125 C
最小工作温度: - 40 C
排数: 2 Row
产品类型: Automotive Connectors
工厂包装数量: 65
子类别: Automotive Connectors
商标名: Micro-Pack
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
TARIC:
3926909790
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.