PPI0000739

Aptiv (formerly Delphi)
649-PPI0000739
PPI0000739

制造商:

说明:
汽车连接器 DUMMY PLUG CMC BLUE 1.5MM CAVITY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.82716 ¥0.83
¥0.31414 ¥7.85
¥0.29832 ¥14.92
¥0.28928 ¥28.93
¥0.25651 ¥128.26
¥0.2486 ¥248.60
¥0.22374 ¥559.35
¥0.2147 ¥1,073.50
¥0.20679 ¥2,067.90

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Accessories
Cavity Plug
Press Fit
Blue
CMC
Bulk
商标: Aptiv (formerly Delphi)
描述/功能: Filler Plug
特点: Cavity Plug 0.64 and 1.5CMC and 0.64DT(Canbg)
长度: 19 mm
产品类型: Automotive Connectors
工厂包装数量: 50000
子类别: Automotive Connectors
商标名: CMC
零件号别名: 13629106
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CMC Engine Management System

Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.