MVS900-511-FL

Axiomtek
960-E27L900100
MVS900-511-FL

制造商:

说明:
嵌入式箱式电脑 MVS900-511-FL

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Axiomtek
产品种类: 嵌入式箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Embedded Box Computers
Intel
Intel Core i3/i5/i7, Celeron
H110
32 GB
24 V
Ethernet, HDMI, RS-232/422/485, USB
- 10 C
+ 60 C
135 mm x 210 mm x 230 mm
Kaby Lake, Skylake
商标: Axiomtek
存储类型: DDR4-2133/2400
工厂包装数量: 1
子类别: Computing
零件号别名: E27L900100
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MVS900-511-FL Fanless Machine Vision System

Axiomtek MVS900-511-FL Fanless Machine Vision System is an all-in-one system with real-time vision I/O and camera interfaces. This machine vision system features I/O that includes trigger input, trigger output, LED lighting control, quadrature encoder input, and isolated Digital Input/Output (DIO). The MVS900-511-FL system has four IEEE 802.3at GbE LAN ports (PoE) for popular GigE cameras. This machine vision system supports area and line scans for Automated Optical Inspection (AOI). The MVS900-511-FL vision system features integrated vision elements that address the needs and requirements of smart manufacturing and AIoT applications.

供货情况

库存: