P166H10Q3CB50K

BI Technologies / TT Electronics
858-P166H10Q3CB503
P166H10Q3CB50K

制造商:

说明:
精密电位器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TT Electronics
产品种类: 精密电位器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
P166
PC Pin
Potentiometers
Rotary Potentiometer
Panel Mount, PCB Mount
Horizontal Adjustment
1 Turn
1 Gang
50 kOhms
6 mm
20 mm
200 VAC
Conductive Plastic
Knurled / Serrated
20 %
- 10 C
+ 70 C
Tray
商标: BI Technologies / TT Electronics
功率额定值: 200 mW (1/5 W)
产品类型: Precision Potentiometers
工厂包装数量: 1600
子类别: Potentiometers, Trimmers & Rheostats
锥度: Linear
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8533408070
TARIC:
8533310000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.

供货情况

库存:

类似产品