9202

B&K Precision
615-9202
9202

制造商:

说明:
电源 - 台式 Multi-Range 60V/15A/360W DC Power Supply

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
B&K Precision
产品种类: 电源 - 台式
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
DC Power Supplies
110 VAC, 220 VAC
1 Output
0 VDC to 60 VDC
0 A to 15 A
360 W
VFD
AC电源电压: 110 VAC, 220 VAC
商标: B&K Precision
电缆类型: North American Power Cord Included
高度: 3.47 in
长度: 13.96 in
产品类型: Bench Top Power Supplies
系列: 9200
工厂包装数量: 1
子类别: Power Supplies
宽度: 8.45 in
单位重量: 10.433 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9200 Series Multi-Range DC Power Supplies

B&K Precision 9200 Series Multi-Range Programmable DC Power Supplies can replace multiple supplies on a bench or rack. The 9200 Series automatically recalculates voltage and current limits for each setting, providing max output power in any Volt/Amp combination within the rated voltage and current limits. These supplies have a numerical keypad for direct entry of voltage and current values along with convenient cursors and a rotary knob to quickly make incremental voltage and current changes. Users can also control the power supply, execute test sequences, or log measurements using the provided PC software application. B&K Precision 9200 Series is suitable for a wide range of applications including production testing, electronic field service, and education.

供货情况

库存: