DML301

B&K Precision
615-DML301
DML301

制造商:

说明:
直流电子负载 80V/60A/300W DC Load Module

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
B&K Precision
产品种类: 直流电子负载
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DC Electronic Loads
0 V to 80 V
LCD
商标: B&K Precision
高度: 85 mm
长度: 550 mm
最大工作温度: + 50 C
最小工作温度: 0 C
产品类型: DC Electronic Loads
系列: DML
宽度: 142 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409530
ECCN:
3A992
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DML Modular Programmable DC Electronic Load System

B&K Precision DML Multi-channel Modular DC Electronic Load System is a versatile multi-channel modular DC electronic load system capable of sinking up to 800W in a compact bench form factor. The mainframe features two slots for housing any combination of single- or dual-channel load modules. With five swappable modules, the B&K Precision DML series offers the flexibility to test a wide range of power sources, including multi-output DC power supplies, batteries, fuel cells, and photovoltaic arrays. This DC electronic load system features constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) operating modes. The series also offers fast transient operation and sweep modes for dynamic load conditions. The DML features an intuitive front-panel interface for independent control of each module, enabling quick adjustment of key parameters. Instrument settings and test configurations can be saved directly to internal memory for quick recall. Comprehensive built-in protections and automatic power-on self-test ensure stable and reliable operation.

供货情况

库存: