BCD-M12D-RJ45-17.0M

Banner Engineering
778-BCDM12DRJ4517.0M
BCD-M12D-RJ45-17.0M

制造商:

说明:
网线/网络连接线 Cordset D-Code M12 to RJ45 Double Ended; 4-Pin Straight Male; 4-Pin Straight Male Connectors with Shield; 17 m 55.8 ft) in Length; Teal PVC Jacket, Nickel Plated Brass Nut

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
M12
4 Position
RJ45
8 Position
Male / Male
17 m (55.774 ft)
Blue (Teal)
D Coded
Shielded
商标: Banner Engineering
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: BC
工厂包装数量: 1
子类别: Cable Assemblies
USOC 代码: RJ45
零件号别名: 814191
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BC Cordsets

Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.

供货情况

库存: