DX80DR2MQ45VT3-5QD NB

Banner Engineering
778-0DR2MQ45VT35QDNB
DX80DR2MQ45VT3-5QD NB

制造商:

说明:
多功能传感器模块 Wireless Multihop Q45 2.4 GHz; Multihop Modbus Radio; 3-Axis Vibration & Temperature; QM30VT3 Required; D Cell Battery Not Included

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 多功能传感器模块
Wireless Monitor Sensor
3.6 V
+ 70 C
商标: Banner Engineering
用于: Vibration, Temperature Sensor
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Modules
系列: Q45
工厂包装数量: 1
子类别: Sensor Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q45x 3-Axis Vibration Monitoring Sensors

Banner Engineering Q45x 3-Axis Vibration Monitoring Sensors are battery-powered and designed to make predictive maintenance more practical and scalable. These sensors offer high-resolution vibration data without cabling or continuous power, detecting issues like misalignment before they lead to failure. Features include multi-year battery life, rugged IP67 housing, and seamless integration into MultiHop wireless networks from Banner Engineering, helping to facilitate the expansion of condition monitoring to every critical machine. Available in two configurations, the Q45VA3C is an all-in-one package that combines the sensor, radio, and C-cell battery, while the Q45VT3 is powered by a D-cell battery and connects via M12 cordset to a separate QM30VT3 sensor.

库存量: 2

库存:
2 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,083.2389 ¥3,083.24