Q120RA-EU-AF2WQ

Banner Engineering
778-Q120RA-EU-AF2WQ
Q120RA-EU-AF2WQ

制造商:

说明:
工业接近传感器 R-GAGE Series Radar Sensor; Bipolar Outputs; Range: 2-26 m; Response Speed: 40 ms; 5-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业接近传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Radar
12 m
NPN/PNP-NO/NC
Mounting Bracket
Connector
M12
5 Pin
12 VDC
30 VDC
Q120R
商标: Banner Engineering
外壳材料: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP 等级: IP67
最大频率: 24.175 GHz
最大工作温度: + 65 C
最小工作温度: - 40 C
产品类型: Radar Sensor
工厂包装数量: 1
子类别: Sensors
零件号别名: 96355
单位重量: 816.466 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.

Q120R R-GAGE® Narrow Beam Radar Sensors

Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors feature a fourth-generation frequency-modulated continuous waveform (FMCW) true-presence radar to detect moving and stationary objects up to 40m away. The sensors offer a narrow 24° x 50° beam pattern with two sensing zone models: single- and dual-sensing. The single-sensing zone models detect and measure up to 12m, and the dual-sensing zone models detect up to 40m. The Q120R series has a rugged IP67-rated housing to withstand harsh environments. The sensing function is unaffected by wind, rain/snow, fog, air temperatures, or light, making it suitable for various applications. The Banner Engineering Q120R R-GAGE Narrow Beam Radar Sensors provide easy setup and configuration of range, sensitivity, and output with simple DIP switches.

供货情况

库存: