QM30VT1

Banner Engineering
778-QM30VT1
QM30VT1

制造商:

说明:
工业温度传感器 Vibration and Temperature Sensor; 1-Wire Serial Interface; 2.09 m (6.9 ft) M12 Pigtail QD; Aluminum Housing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业温度传感器
QM30
Vibration and Temperature Sensors
- 40 C to + 105 C
+/- 10 %
3 mA
3.6 VDC to 5.5 VDC
Magnetic Mount
商标: Banner Engineering
电缆长度: 10 m
IP 等级: IP67
长度: 30 mm
最大工作温度: + 105 C
最小工作温度: - 40 C
工作频率: 20 kHz
产品类型: Industrial Temperature Sensors
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 5.5 V
电源电压-最小: 3.6 V
商标名: Snap Signal
零件号别名: 806275
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Snap Signal QM30 Series Sensors

Banner Engineering Snap Signal QM30 Series Industrial Vibration and Temperature Sensors detect dual-axis vibration up to 4kHz bandwidth and offer supply voltage ranges of 3.6VDC to 5.5VDC or 10VDC to 30VDC. These sensors continuously monitor machine health, run time, and detect unexpected machine failures such as unbalance, misalignment, or early bearing failure. QM30 series sensors work in various machines to identify and predict failures in rotating components, and when paired with a Sure Cross wireless radio, these sensors become the ideal predictive maintenance tool for wireless vibration and temperature monitoring. Banner Engineering Snap Signal QM30 Series Sensors feature a small form factor, making them suitable for applications with limited space.

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,466.5866 ¥2,466.59