QM30VT2-SS-QP

Banner Engineering
778-QM30VT2-SS-QP
QM30VT2-SS-QP

制造商:

说明:
工业温度传感器 Vibration and Temperature Sensor; Modbus Slave Device via RS-485; 150 mm (6 in) M12 Pigtail QD; Stainless Steel IP69K Housing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业温度传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
QM30
Vibration and Temperature Sensors
- 40 C to + 105 C
+/- 3 %
9 mA
10 V to 30 V
Magnetic Mount
商标: Banner Engineering
IP 等级: IP69K
最大工作温度: + 105 C
最小工作温度: - 40 C
工作频率: 10 Hz to 4 kHz
产品类型: Industrial Temperature Sensors
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 V
电源电压-最小: 10 V
商标名: Snap Signal
零件号别名: 806273
单位重量: 102.603 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808080
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Snap Signal QM30 Series Sensors

Banner Engineering Snap Signal QM30 Series Industrial Vibration and Temperature Sensors detect dual-axis vibration up to 4kHz bandwidth and offer supply voltage ranges of 3.6VDC to 5.5VDC or 10VDC to 30VDC. These sensors continuously monitor machine health, run time, and detect unexpected machine failures such as unbalance, misalignment, or early bearing failure. QM30 series sensors work in various machines to identify and predict failures in rotating components, and when paired with a Sure Cross wireless radio, these sensors become the ideal predictive maintenance tool for wireless vibration and temperature monitoring. Banner Engineering Snap Signal QM30 Series Sensors feature a small form factor, making them suitable for applications with limited space.

供货情况

库存: