S18-2VPLPC-Q3

Banner Engineering
778-S18-2VPLPC-Q3
S18-2VPLPC-Q3

制造商:

说明:
光电传感器 S18-2 Series: Polarized Retroreflective with pot; Range: variable to 6 m; Input: 10-30 V dc; Outputs: Complementary PNP; 150 mm (6 in) 4-pin M8 PVC Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Retroreflective
6 m
Red LED
Complementary PNP-LO/DO
Cable with Connector
150 mm
M8
4 Pin
10 VDC
30 VDC
- 40 C
+ 70 C
商标: Banner Engineering
高度: 73 mm
IP 等级: IP67
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: S18-2
工厂包装数量: 1
子类别: Sensors
零件号别名: 86565
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S18-2 18mm Plastic Barrel Sensors

Banner Engineering S18-2 18mm Plastic Barrel Sensors are photoelectric sensors for high-volume and cost-sensitive applications. These Banner 18mm barrel sensors feature a powerful and bright visible red emitter beam for easy alignment and setup. The S18-2 includes highly visible output and dual-function power and stability indicators. The series provides stable detection in the presence of fluorescent lights for non-through-beam applications. The sensors operate over a -40°C to +70°C temperature range. A robust 250° adjustment potentiometer is available on select models.

供货情况

库存: