S18DLGRYN

Banner Engineering
778-S18DLGRYN
S18DLGRYN

制造商:

说明:
LED面板上的指示器 S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Three Color: Green Red Yellow; 10-30 V dc NPN Input; 4-Wire 2 m Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED面板上的指示器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
S18L General Purpose Indicators
Red, Yellow, Green
Wire
25 mA
9 VDC to 30 VDC
S18L
商标: Banner Engineering
IP 等级: IP67, IP69K
最大工作温度: + 60 C
最小工作温度: - 40 C
产品类型: LED Panel Mount Indicators
工厂包装数量: 1
子类别: LED Indication
零件号别名: 25830
单位重量: 53.524 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531200040
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S18L LED Indicators

Banner Engineering S18L LED Indicators are 18mm indicators for stand-alone use or as part of a panel; no enclosure is necessary. These indicators feature a gasketed face flange for sealing to enclosures, an IP69K rating to withstand harsh washdown environments, and various color options. Up to three independent colors are in one unit, and multiple colors are available, including green, red, yellow, blue, white, orange, turquoise, violet, and magenta. Banner Engineering S18L LED Indicators include numerous models, such as daylight visible, an M12 Euro connector for plug-and-play indication, and a terminal-wired model for simplifying panel wiring.

供货情况

库存: