S22DLBOXPT

Banner Engineering
778-S22DLBOXPT
S22DLBOXPT

制造商:

说明:
LED面板上的指示器 S22 Daylight Visible EZ Light - 22 mm - IP67; Two Color: Blue Orange; 10-30 V dc PNP Input; 4-screw Terminal Wiring

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED面板上的指示器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
180 deg
Orange, Blue
Panel
Screw Terminal
25 mA
475 nm, 615 nm
Flat Disc
S22L
商标: Banner Engineering
IP 等级: IP67, IP69K
最大工作温度: + 50 C
最小工作温度: - 40 C
安装类型: Barrel Mount
产品类型: LED Panel Mount Indicators
工厂包装数量: 1
子类别: LED Indication
商标名: EZ-LIGHT
零件号别名: 88276
单位重量: 51.709 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531200040
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S22 EZ-LIGHT® Panel-Mount Core Indicators

Banner Engineering S22 EZ-LIGHT® Panel-Mount Core Indicators feature up to a 30VDC operating voltage, which enables use in battery-powered mobile applications. These indicators are IP69K rated to withstand harsh washdown environments. The S22 panel-mount indicators offer a 1ms maximum indicator response time (indicator ON/OFF) and -40°C minimum operating temperature. The S22L indicators from Banner include a translucent face that appears gray when off to avoid false indications. The S22L indicators provide a 180° field of view and are available with PNP or NPN input. The S22DL series offers one-color, DC-operated indicators that meet UL type 4X and 13 when used in a suitable enclosure. The S22DL indicators can be used in task lighting or vision lighting applications.

供货情况

库存: