TTR457APSC4D-2.0RJ-CTR

Banner Engineering
778-457APSC4D20RJCTR
TTR457APSC4D-2.0RJ-CTR

制造商:

说明:
光电传感器 TTR Series 4 Beam Sensor Array 18.0 in Between Frame; Beam Spacing: 108 mm; Standard Gain Range: 120 mm; Output: LO PNP; Input: 18-30 V dc; 2.0 m (6.5 ft) RJ11 Connector Endcaps D: Flat up/ round

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Diffuse
120 mm
Infrared LED
PNP-LO
Cable with Connector
2 m
RJ11
4 Pin
18 VDC
30 VDC
- 10 C
+ 55 C
商标: Banner Engineering
IP 等级: IP50
工作电源电压: 18 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: TTR
工厂包装数量: 1
子类别: Sensors
零件号别名: 813010
单位重量: 340.194 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541498000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TTR Roller Conveyor Sensors

Banner Engineering TTR Roller Conveyor Sensors offer reliable, leading-edge detection of envelopes, thin packages, poly bags, and boxes on roller conveyors. These sensors mount between conveyor roller gaps to standard hex or round side rail holes without additional hardware, or in the T-slot with a user-supplied bracket and hardware. The patent-pending spring-loaded end caps reduce installation and alignment time, minimizing overall labor costs. Banner Engineering TTR Roller Conveyor Sensors feature robust aluminum housing, ambient light, and ESD resistance for enhanced durability.

供货情况

库存: