WLB32EX285PQ

Banner Engineering
778-WLB32EX285PQ
WLB32EX285PQ

制造商:

说明:
工业灯条和灯带 WLB32 Industrial PoE LED Light with Intensity Adjustment; Length: 285 mm; Voltage: 42.5-57 V dc Power Over Ethernet; Environmental Rating: IP40; Color: Daylight White; Non-Cascadable; 4-pin M12 Integral QD; Diffuse Window

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
RoHS:  
PoE LED Light
White
5000 K
298 mm
32 mm
42.5 V
57 V
750 lm
IP40
7.25 W
170 mA
4-Pin M12 QD
Bracket
WLB32
商标: Banner Engineering
外壳材料: Aluminum
灯类型: LED
寿命: 70000 Hour
最大工作温度: + 50 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 815423
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLB32 Industrial PoE LED Lights

Banner Engineering WLB32 Industrial Power-over-Ethernet (PoE) LED Lights feature a no-glare "glow," ideal for environments and applications requiring an even light output. The lights connect directly to a PoE-enabled port on a managed or unmanaged Ethernet switch, allowing easy installation without an electrician. Users can adjust the WLB32 series lights to their lighting preference using an 11-position rotary dimming knob. Banner Engineering WLB32 Industrial PoE LED Lights provide a metal housing with a shatterproof window, making them suitable for industrial applications, including control cabinets, machine lighting, and manufacturing/assembly lines.

WLB32 LED Light Bars

Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,799.6493 ¥1,799.65