WLS70XW600DPWMQ

Banner Engineering
778-WLS70XW600DPWMQ
WLS70XW600DPWMQ

制造商:

说明:
工业灯条和灯带 WLS70 Sealed Work Light; Length: 600 mm; PWM Dimming; Voltage: 12-30 V dc; Environ. Rating: IP65; Color: White; Diffused Window; 4-pin M12 Integral QD

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
LED Strip Light
White
5000 K
667.6 mm
12 VDC
30 VDC
2700 lm
IP65
18.6 W
2 A
4-Pin M12 QD
Bracket
WLS70
商标: Banner Engineering
外壳材料: Aluminum
灯类型: LED
寿命: 50000 Hour
最大工作温度: + 50 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 809481
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLS70 Industrial LED Strip Light Solutions

Banner Engineering WLS70 Industrial LED Strip Light Solutions are sealed, high-output LED strip lights that provide high-quality, uniform light for challenging environments. Banner WLS70 features high-efficacy models providing up to 143lm/W. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized polycarbonate shell for harsh indoor and outdoor applications. These rugged strip lights are available in a variety of lengths from 300mm to 1200mm.

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,177.158 ¥4,177.16