0686F2500-01

Bel Fuse
530-0686F2500-01
0686F2500-01

制造商:

说明:
表面贴装式保险丝 Fuse, Surface Mount 2.5A, 0603 Size

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,157

库存:
2,157
可立即发货
在途量:
10,000
预期 2026/2/16
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.6442 ¥2.64
¥2.3843 ¥23.84
¥1.9775 ¥98.88
¥1.8306 ¥183.06
¥1.6385 ¥409.63
¥1.5142 ¥757.10
¥1.4012 ¥1,401.20
¥1.2995 ¥3,248.75
整卷卷轴(请按5000的倍数订购)
¥1.1526 ¥5,763.00

产品属性 属性值 选择属性
Bel
产品种类: 表面贴装式保险丝
RoHS:  
0686F
Surface Mount Ceramic Fuses
Fast Blow
2.5 A
32 VAC
63 VDC
35 A at 32 VAC, 50 A at 63 VDC
0603
- 55 C
+ 125 C
Reel
Cut Tape
35 mOhms
商标: Bel Fuse
高度: 0.52 mm
长度: 1.6 mm
产品类型: SMD Fuses
工厂包装数量: 5000
子类别: Fuses
宽度: 0.82 mm
单位重量: 1.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

C2F Surface-Mount Chip Fuses

Bel Fuse C2F Surface-Mount Chip Fuses are fast-acting fuses with improved surge withstand performance. These fuses offer 500mA to 8A current rating and operate within -55°C to +125°C temperature range. Bel Fuse C2F chip fuses provide board-level primary and secondary circuit protection. The series is halogen and lead free, AEC-Q compliant, ROHS 2 compliant (MSL 1), and compatible with 260°C IR Pb-free and wave soldering process. Applications include battery chargers, power supplies, notebooks, PoE, PoE+, LCD or LED monitors, industrial equipment, medical equipment, DC-DC converters, and consumer electronics.

5G解决方案

Bel 5G解决方案具有高速、低延迟和高带宽等特性,有助于传输大量数据。这些5G解决方案的推出将推动基站的快速增长以及对回程连接的大量需求。5G解决方案需要处理和存储大量数据,这将对数据中心的容量和拓扑产生根本性的影响。通过这些5G解决方案,工厂和办公室所有者将可以构建其5G网络架构。