EPG300-0024-CKF

Bel Power Solutions
784-EPG300-0024-CKF
EPG300-0024-CKF

制造商:

说明:
电源 - 机箱安装 POWER SUPPLY EPG300-0024-CKF

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Bel Power Solutions
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
300 W
90 VAC to 264 VAC
1 Output
24 VDC
12.5 A
Enclosed
4 kVDC
94 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
40.64 mm (1.6 in)
商标: Bel Power Solutions
尺寸: 101.6 mm x 50.8 mm x 40.64 mm
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
封装: Bulk
电源-强制风冷: 300 W
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 72
子类别: Power Supplies
类型: AC-DC Power Supplies
单位重量: 300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPG300和MEPG300 AC/DC电源

EOS/Bel Power Solutions EPG300和MEPG300 AC/DC电源具有90VAC至264VAC通用输入电压,采用强制空气冷却,可提供高达300W输出功率。该电源有12V至58V六种单输出电压可供选择。MEPG300系列可用于各种需要低功耗、简单热管理的空间受限应用。该电源符合RoHS指令并通过CE标记批准,通过安全机构认证,符合新的监管要求。EOS/Bel Power Solutions EPG300和MEPG300 AC/DC电源采用高效的氮化镓 (GaN) 电源技术,有12V至58V六种单输出电压可选,效率高达94%。EPG300用于工业应用,MEPG300用于医疗应用。