LS1001-9ERG

Bel Power Solutions
784-LS1001-9ERG
LS1001-9ERG

制造商:

说明:
电源 - 机箱安装 POWER SUPPLY

库存量: 3

库存:
3 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于3的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11,534.8253 ¥11,534.83
¥10,841.8302 ¥54,209.15

产品属性 属性值 选择属性
Bel Power Solutions
产品种类: 电源 - 机箱安装
RoHS:  
81 W
85 VAC to 264 VAC
1 Output
5.1 VDC
16 A
Industrial
168 mm (6.614 in)
111 mm (4.37 in)
60 mm (2.362 in)
S
商标: Bel Power Solutions
最大工作温度: + 71 C
最小工作温度: - 40 C
安装风格: Chassis
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.