MAP42-1012

Bel Power Solutions
784-MAP42-1012
MAP42-1012

制造商:

说明:
电源 - 机箱安装 40W 12V 3.4A OUT POWER SUPPLY

寿命周期:
寿命结束:
将过时且制造商将停产。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

可能的更换

Bel Power Solutions MAP42-1012G
Bel Power Solutions
电源 - 机箱安装 POWER SUPPLY

产品属性 属性值 选择属性
Bel Power Solutions
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
12 VDC
127 mm (5 in)
76.2 mm (3 in)
40.64 mm (1.6 in)
MAP42
商标: Bel Power Solutions
合规: EN60950-1
安装风格: Chassis
开放式框架/封闭式: Open Frame
输出电流—通道: 2.7 A, 3.4 A
输出电压—通道3: 12 VDC, 15 VDC
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 20
子类别: Power Supplies
单位重量: 260 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.



5-9999-3

此功能要求启用JavaScript。

USHTS:
8504409520
TARIC:
8504408390