89907 E4X500
图像仅供参考
请参阅产品规格
请参阅产品规格
566-89907-500
89907 E4X500
制造商:
说明:
同轴电缆 20AWG 1C SHIELD 500ft SPOOL GRAY
同轴电缆 20AWG 1C SHIELD 500ft SPOOL GRAY
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
库存量: 1
-
库存:
-
1 可立即发货出现意外错误。请稍候重试。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥16,645.4085 | ¥16,645.41 | |
| ¥14,762.5573 | ¥29,525.11 |
- CNHTS:
- 8544200000
- CAHTS:
- 8544200000
- USHTS:
- 8544200000
- JPHTS:
- 854420000
- KRHTS:
- 8544200000
- TARIC:
- 8544200090
- MXHTS:
- 85442099
- BRHTS:
- 85442000
- ECCN:
- EAR99
中国

566-89907-100/500/1000, LAN TRUNK CABLE
566-88761-100/500/1000, 22 AWG LINE LEVEL ANALOG AUDIO CABLE
566-88760-100/500/1000, 18 AWG LINE LEVEL ANALOG AUDIO CABLE
566-88723-100/500/1000, 22 AWG 2-PR LINE LEVEL ANALOG AUDIO CABLE
These items have been made non-catalog by Mouser. The suggested
replacements are listed below. The replacements are comparable,
except that they have Flamarrest jackets instead of Teflon, and
are also less expensive.
Discontinued item Suggested replacement
566-89907 566-82907
566-88761 566-82761
566-88760 566-82760
566-88723 566-82723
5-0497-6