MLPS-RTB-3-0205-00-1500-0000-F-2

Bivar
749-MLPSRB02051500F2
MLPS-RTB-3-0205-00-1500-0000-F-2

制造商:

说明:
LED 光导管 Modular Light Pipe System, Rails, Towers and Bezel, Vertical - 2 row 5 Column, 3mm, 1.500 in. (38.1 mm), Flat

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
BIVAR
产品种类: LED 光导管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MLPS
Bulk
商标: Bivar
产品类型: LED Light Pipes
工厂包装数量: 10
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLPS (Modular Light Pipe System)

BIVAR MLPS (Modular Light Pipe System) offers precision bezel alignment for optimum device communication. The MLPS is easy to configure and install with two configurable options: rail and tower and the rail and tower with bezel system. These two modular system options allow users to choose configurations that suit the product application, such as 1x4, 2x8, 4x4, 1x12, and many more. Matrix configurations as large as 8x12 are ideal for displaying light patterns unique to your specific application.

供货情况

库存: