SAC-0003-RGB

Bivar
749-SAC-0003-RGB
SAC-0003-RGB

制造商:

说明:
LED照明配件和硬件 Surface Area LED LG, Circular, Large, RGB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 10

库存:
10 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.8057 ¥181.81
¥150.8776 ¥1,508.78
¥150.7872 ¥15,078.72
¥150.0414 ¥75,020.70
1,000 报价

产品属性 属性值 选择属性
BIVAR
产品种类: LED照明配件和硬件
RoHS:  
商标: Bivar
安装风格: SMD/SMT
封装: Tray
产品类型: LED Lighting Mounting Accessories
系列: SAC
工厂包装数量: 100
子类别: LED Lighting
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surface Area Light Guides (SALGs)

BIVAR Surface Area Light Guides (SALGs) combine light pipe technology, lensing, and control techniques to uniformly illuminate surface areas. These light guides feature color coding combined with functional effects like flashing, sequential blinking, and patterns. The SALGs provides clean, eye-catching illumination that assures information delivery with improved guidance and safety. These light guides differentiate product designs with vibrant colored surface areas positioned in the right place to meet the user eyes. The SALGs space-saving design is ideal for integration into compact spaces. These light guides consist of various illuminated surface area size options and multiple mounting options, including snap, slide-in, mounting screw, and adhesive attachment.