CRF1206-FZ-R020ELF

Bourns
652-CRF1206FZR020ELF
CRF1206-FZ-R020ELF

制造商:

说明:
电流检测电阻器 - SMD .020 ohms 1% 75PPM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRF
20 mOhms
1 W
1 %
75 PPM / C
1206
3216
3.2 mm (0.126 in)
1.65 mm (0.065 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
应用: Current Sense
商标: Bourns
安装风格: PCB Mount
端子数量: 2 Terminal
产品类型: Current Sense Resistors
工厂包装数量: 5000
子类别: Resistors
类型: High Power Current Sense Chip Resistor
单位重量: 16.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CRF1206 Current Sense Resistors

Bourns CRF1206 Current Sense Resistors are part of the CRF series high power current sense resistor product line. The CRF1206 series has resistance range 0.001 to 0.030Ω and 1W power rating.  Features of Bourns CRF series high power current sense resistors include high power density, inductance less than 5nH, and RoHS compliance. These resistors are used with power supplies and stepper motor drive applications.

CRF High Power Current Sense Resistors

Bourns CRF High Power Current Sense Resistors feature resistance values as low as 0.001Ω and inductance of less than 5nH. The series meets AEC-Q200 and RoHS requirements. These resistors offer low thermal electromotive force (EMF) of <3µV/°C for the 0805 and 1206 package sizes and <40µV/°C for the 2512 size. Bourns CRF Current Sense Resistors operate in a temperature range of -55°C to +170°C. Typical applications include power supplies, stepper motor drives, and input amplifiers.

库存量: 29,648

库存:
29,648
可立即发货
在途量:
35,000
预期 2026/12/30
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥3.6386 ¥3.64
¥2.3617 ¥23.62
¥1.7741 ¥44.35
¥1.5933 ¥159.33
¥1.3786 ¥344.65
¥1.1978 ¥598.90
¥1.09158 ¥1,091.58
整卷卷轴(请按5000的倍数订购)
¥0.9266 ¥4,633.00
¥0.85993 ¥8,599.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。