ECW0J-R29-AC0006L

Bourns
652-ECW1D-B16-EC24L
ECW0J-R29-AC0006L

制造商:

说明:
编码器 SLOT 36 DET 1/4" No Thread

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 编码器
RoHS:  
ECW
Panel Mount
Mechanical Encoders
Incremental
6 PPR
Rotary
24 Detent
2 Channel
PC Pin
Quadrature
1/4 in
Cross Slot
Without Switch
200000 Cycle
IP40
Bulk
商标: Bourns
套管材料: Plastic
衬套大小: 9 mm x 6.35 mm
套管螺纹: M9 x 0.75
尺寸: 28.5 mm x 22 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Encoders
轴长度: 29 mm
大小/尺寸: 28.5 mm x 22 mm
工厂包装数量: 45
子类别: Encoders
单位重量: 21 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Bourns Sensors & Controls Product Line
Introduces Model ECW Product Enhancement

In line with our commitment to product excellence and continuous
improvement, the Bourns Sensors & Controls Product Line is
pleased to introduce a product enhancement to the Model ECW
Rotary Contacting Encoder.

The Model ECW contacting encoder offers two types of shaft
diameters - metric and standard. As an improvement and poke-yoke
in our assembly process and to prevent mixing of shaft sizes, a
cross slot feature has been added to the metric "R style" shaft
in order to easily identify the metric shaft version. This
feature is cosmetic only and does not affect fit or function of
the part. Form/appearance of the shaft will change from a single
slot to a cross slot.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-55

合规代码
CNHTS:
8542399000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.5101 ¥32.51
¥30.3518 ¥151.76
¥27.0522 ¥270.52
¥24.8148 ¥620.37
¥23.0746 ¥1,038.36
¥21.7525 ¥1,957.73
¥19.8541 ¥5,360.61
¥18.6111 ¥10,049.99
¥17.4585 ¥18,069.55

类似产品