SW-595

Brainboxes
360-SW-595
SW-595

制造商:

说明:
以太网供电 - POE - 工业用产品 Industrial 4 Port PoE+ Gigabit Ethernet Switch + SFP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Brainboxes
产品种类: 以太网供电 - POE - 工业用产品
RoHS:  
Ethernet Switches
4 x RJ45, 4 x PoE+, 1 x SFP
10 Mb/s, 100 Mb/s, 1 Gb/s
商标: Brainboxes
最大工作温度: + 70 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Power over Ethernet - PoE
工厂包装数量: 1
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial PoE+ Gigabit Ethernet Switches

Brainboxes Industrial PoE+ Gigabit Ethernet Switches enable electrical power transmission over the same cable that carries data, eliminating the need for costly electrical installations. These switches provide four PoE+ capable ports, collectively offering a robust 90W@70°C high PoE power budget across all four ports simultaneously. The PoE+ Gigabit Ethernet switches operate within the -40°C to 70°C industrial temperature range and boast redundant dual power inputs +44VDC to +57VDC, enhancing system reliability. These switches fully conform to IEEE 802.3af/at Ethernet standards for reliable performance and offer the flexibility to deploy powered devices at almost any location. The PoE+ Gigabit Ethernet switches are simple to install and provide a compact design. The SW-195 and SW-595 offer an additional SFP uplink feature to transmit lightning-fast data over longer distances securely.

库存量: 4

库存:
4 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,098.749 ¥2,098.75