HEDS-5605#C06

Broadcom / Avago
630-HEDS-5605-C06
HEDS-5605#C06

制造商:

说明:
编码器 2 Channel 100 CPR 1/4in Metal CW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 100   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥362.5492 ¥36,254.92

类似产品

产品属性 属性值 选择属性
Broadcom Limited
产品种类: 编码器
RoHS:  
HEDS-5500/5600
Chassis Mount
Kits
Incremental
100 PPR
2 Channel
Quadrature with Index
1/4 in
5 VDC
Tray
商标: Broadcom / Avago
最大工作温度: + 100 C
最小工作温度: - 40 C
产品类型: Encoders
工厂包装数量: 50
子类别: Encoders
单位重量: 19.150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.