AOUS4/015

Bulgin
167-AOUS4/015
AOUS4/015

制造商:

说明:
USB数据线/IEEE 1394数据线 USB 3.2 Gen2 Active Optical Cable, A male to C male PVC jacket no screws 15m

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Bulgin
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB 3.2 Gen 2 Active Optical Cable
USB Type A
USB Type C
Male / Male
15 m
Black
AO Series USB
5.5 V
商标: Bulgin
数据速率: 10 Gb/s
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 10
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Active Optical USB Assemblies

Bulgin Active Optical (AO) USB Assemblies offer high-speed, long-length USB cabling that is ideal for vital applications where EMI/RFI may pose issues. These assemblies feature a plug-and-play design, a hybrid optical cable with fiber and copper, and a flammability rating of VW-1. The AO USB assemblies have a power consumption rating of ≤0.5W, 5.5V maximum absolute voltage, and 25mm minimum bend radius. Bulgin AO USB Assemblies are available in various options, including USB-A, USB-C™, and USB Micro-B.

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,352.3275 ¥1,352.33
¥1,149.5829 ¥11,495.83
¥1,077.7036 ¥21,554.07
¥1,026.3451 ¥51,317.26