C430ABWC2

Bulgin
167-C430ABWC2
C430ABWC2

制造商:

说明:
LED面板上的指示器 Indicator Light 110V Clear

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.9966 ¥22,498.30
¥43.4259 ¥43,425.90
2,500 报价

产品属性 属性值 选择属性
Bulgin
产品种类: LED面板上的指示器
RoHS:  
Neon Indicators
Clear
30.1 mm x 22.2 mm
Panel Mount
Quick Connect
Rectangular
商标: Bulgin
产品类型: LED Panel Mount Indicators
工厂包装数量: 500
子类别: LED Indication
商标名: Arcolectric
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541410000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.