C5503ALBR7

Bulgin
167-C5503ALBR7
C5503ALBR7

制造商:

说明:
翘板开关 SPST Rocker Switch, Lit 12V Red

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 翘板开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Rocker Switches
Standard Rocker Switch
Illuminated
SPST
ON - OFF
10 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
商标: Bulgin
面板切口: 30.1 mm x 11.1 mm
面板厚度: 0.75 mm to 2.5 mm
产品类型: Rocker Switches
工厂包装数量: 200
子类别: Switches
商标名: Arcolectric
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.

供货情况

库存: