MPI002/TERM/GN

Bulgin
117-MPI002/TERM/GN
MPI002/TERM/GN

制造商:

说明:
按钮开关 GRN RING SCREW TERM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Bulgin
产品种类: 按钮开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MPI
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
(ON) - OFF
LED
Green
Round
50 mA
24 VDC
IP66
Screw
Gold
致动器样式: Round
商标: Bulgin
可燃性等级: UL 94 V-0
外壳材料: Stainless Steel
寿命: 35000 Cycle
最大工作温度: + 70 C
最小工作温度: - 30 C
产品类型: Pushbutton Switches
工厂包装数量: 50
子类别: Switches
端子密封: Silicone
商标名: Arcolectric
零件号别名: 708-3065
单位重量: 165.564 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.