PPCFGG3K18CLAD

Bulgin
167-PPCFGG3K18CLAD
PPCFGG3K18CLAD

制造商:

说明:
环形推拉式连接器 18 Contacts Straight Plug 3Y Series Push Pull Connector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 环形推拉式连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
Straight Plug
18 Contact
Cable
Solder
IP66
Push Pull Connectors Y Series
Bulk
商标: Bulgin
触点电镀: Gold
电流额定值: 7 A
产品类型: Circular Push Pull Connectors
外壳材质: Brass
外壳电镀: Nickel
工厂包装数量: 25
子类别: Circular Connectors
商标名: Push Pull Connectors
零件号别名: SGNFGG.3K.18.CLAD
单位重量: 64.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.

供货情况

库存: