PX0412/06P

Bulgin
177-PX0412/06P
PX0412/06P

制造商:

说明:
标准环形连接器 Front Panel Mount Connector Body PX0412 Series 6 C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Connectors
6 Position
Pin (Male)
Panel
Gold
Plastic
Buccaneer 400
商标: Bulgin
合规: UL; CSA; VDE
电流额定值: 5 A
可燃性等级: UL 94 V-0
外壳材料: Polyamide (PA)
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 100
子类别: Circular Connectors
电压额定值: 125 V
零件号别名: 476-2257
单位重量: 7.326 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.

库存量: 318

库存:
318 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.5252 ¥108.53
¥92.3097 ¥923.10
¥86.5241 ¥1,730.48
¥82.3883 ¥4,119.42
¥78.3316 ¥7,833.16
¥77.0095 ¥15,401.90
¥69.9809 ¥34,990.45
¥66.5909 ¥66,590.90