PX0580/63

Bulgin
161-PX0580/63
PX0580/63

制造商:

说明:
交流电源输入模块 SC MOUNT .25" FASTON

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,949

库存:
2,949 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.7643 ¥31.76
¥27.3799 ¥273.80
¥26.3064 ¥657.66
¥24.4871 ¥1,224.36
¥24.1481 ¥2,414.81
¥21.4248 ¥4,284.96
¥20.7581 ¥12,454.86
¥19.8541 ¥19,854.10
¥18.2834 ¥47,536.84

产品属性 属性值 选择属性
Bulgin
产品种类: 交流电源输入模块
RoHS:  
Inlets
Not Switched
Not Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
商标: Bulgin
触点电镀: Tin
可燃性等级: UL 94 V-0
外壳材料: Nylon
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: AC Power Entry Modules
工厂包装数量: 200
子类别: Power Entry
零件号别名: 195-912
单位重量: 12.258 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.