PX0841/AA/3M00

Bulgin
167-PX0841/AA/3M00
PX0841/AA/3M00

制造商:

说明:
USB数据线/IEEE 1394数据线 IP68 A Type USB 2.0 to IP68 A Type USB 2.0, 3m

产品属性 属性值 选择属性
Bulgin
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB 2.0
USB Type A
4 Position
USB Type A
4 Position
Male / Male
3 m
Black
IP68, IP69K
Standard Buccaneer - USB
5 V
商标: Bulgin
电流额定值: 1 A
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 50
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Buccaneer USB Data Connectors

Bulgin Buccaneer USB Data Connectors feature USB version 2.0 and 3.0 performance with single- and double-ended cables. The series offers a shielded system, screw coupling, and a PCB-mounted panel connector. The USB 2.0 variant provides four contact interfaces and a high-speed bus connection of up to 480Mbps, while the USB 3.0 has nine contact interfaces with up to 5Gbps connection speeds. Bulgin Buccaneer USB Data Connectors feature high-noise immunity with EMI protection and plug-and-play capability and are suitable for PC and peripheral configuration.

库存量: 41

库存:
41 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥478.2612 ¥478.26
¥415.727 ¥4,157.27
¥397.1159 ¥9,927.90
¥377.6799 ¥18,884.00
¥359.6451 ¥35,964.51
¥351.2153 ¥87,803.83