PXEB5080

Bulgin
167-PXEB5080
PXEB5080

制造商:

说明:
光纤线缆组件 Dust Cap for Plug Connector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 15

库存:
15 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥157.5785 ¥157.58
¥153.1037 ¥306.21
¥152.5274 ¥762.64
¥152.0302 ¥1,520.30
¥120.9326 ¥3,023.32

产品属性 属性值 选择属性
Bulgin
产品种类: 光纤线缆组件
RoHS:  
Multimode
Patch Cord
IP68
Bulk
Black
Polyurethane (PUR)
商标: Bulgin
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 5
子类别: Fiber Optic
商标名: Expanded Beam
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.