PXF4050AAC

Bulgin
167-PXF4050AAC
PXF4050AAC

制造商:

说明:
光纤线缆组件 Flex to LC fiber conn 25M OS1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 30   倍数: 30
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥890.8468 ¥26,725.40
¥890.7677 ¥53,446.06

产品属性 属性值 选择属性
Bulgin
产品种类: 光纤线缆组件
RoHS:  
4000 Fiber
Singlemode
LC
LC
Patch Cord
25 m
1 Fiber
IP66, IP68, IP69
Bulk
Yellow
Low Smoke Zero Halogen (LSZH)
商标: Bulgin
电缆直径: 2 mm
介入损耗: 0.2 dB
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 30
子类别: Fiber Optic
商标名: Buccaneer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

4000 Series Fiber Optic Connectors

Bulgin 4000 Series Fiber Optic Connectors are small optical connectors for harsh environments and range in length from 5m to 450m. These connectors offer a secure quick-twist bayonet connection for durable mechanical mating. The series is available in both single-mode OS1 and multi-mode OM1 as well as OM3 cabled versions. Bulgin 4000 Series Fiber Optic Connectors feature a simplex LC-type interface and an IP68/IP69K rating once mated. Typical applications include harsh environments, telecom, industrial, server rooms, marine, and civil engineering.