PXMBNI23RAF12ASC

Bulgin
167-PXMBNI23RAF12ASC
PXMBNI23RAF12ASC

制造商:

说明:
环形公制连接器 M23 Series F RA Flex Body Conn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 环形公制连接器
RoHS:  
Circular Metric Connectors
12 Contact
M23
Solder
A Coded
8 A
200 VAC/200 VDC
IP67
Buccaneer M
Bulk
主体类型: Right Angle
商标: Bulgin
触点类型: Socket (Female)
触点电镀: Gold
型式: Female
外壳材料: Brass
锁定机构: Screw Locking
产品: Connectors
外壳类型: Socket
工厂包装数量: 1
子类别: Circular Connectors
类型: Right Angle
零件号别名: 144-6917
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M23 Buccaneer Connectors

Bulgin M23 Buccaneer Connectors are IP67-rated signal and power connectors offer a high degree of protection against environmental factors. These connectors feature A-coded, male and female variants, straight and angled configurations, and robust metal housing. Bulgin M23 Buccaneer Connectors are available in 12- and 19-pole variants. Typically used for providing high-performance, reliable, and robust connections in commercial and industrial automation applications.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

库存量: 3

库存:
3 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,049.4858 ¥3,049.49
¥1,756.9692 ¥17,569.69
¥1,693.0338 ¥42,325.85
100 报价