PXP4012/06S

Bulgin
167-PXP4012/06S
PXP4012/06S

制造商:

说明:
标准环形连接器 Front Panel Mounting Connector - 6 Contacts - Socket

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Connectors
6 Position
Socket (Female)
Panel Mount
Gold
IP66, IP67, IP68, IP69K
4000 Series Buccaneer
商标: Bulgin
触点材料: Copper Alloy
电流额定值: 8 A
可燃性等级: UL 94 V-0
外壳材料: Polyamide (PA)
匹配样式: Bayonet
安装角: Straight
产品类型: Standard Circular Connector
工厂包装数量: 50
子类别: Circular Connectors
电压额定值: 300 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4000 Series Buccaneer Overmolded Assemblies

Bulgin 4000 Series Buccaneer Overmolded Assemblies are sealed to IP68 when mated with power ratings up to 13A, 600V, and 2, 3, 4, 6, 8, 10, and 12 contact configurations. Building on the standard 4000 series power connectors, these assemblies offer right-angle or straight connectivity for a broader range of applications, increased longevity of the connector and assembly, and pre-wired construction for easier installation. These assemblies feature flame-retardant molding material, color-coded O-rings and washers for easy identification, and various mounting body styles, such as flex, inline, pre-wired, panel, and PCB. Bulgin 4000 Series Buccaneer Overmolded Assemblies feature vibration resistance per EN 60068-2-64 standards and cULus and VDE approvals.

库存量: 91

库存:
91 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥138.3798 ¥138.38
¥117.6217 ¥1,176.22
¥110.2654 ¥2,756.64
¥104.9657 ¥5,248.29
¥99.9259 ¥9,992.59
¥93.7222 ¥23,430.55
¥89.2474 ¥44,623.70