PXP6042/AA

Bulgin
167-PXP6042/AA
PXP6042/AA

制造商:

说明:
USB连接器 6000 SERIES USB 2.0 A-A CHASSIS CONNECTOR

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Bulgin
产品种类: USB连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
USB Type A Connectors
Female / Female
USB 2.0
Wire
4 Contact
1 A
30 V
Straight
Panel Mount
IP66, IP68, IP69K
Bulk
商标: Bulgin
可燃性等级: UL 94 V-0
最大工作温度: + 70 C
最小工作温度: 0 C
产品类型: USB Connectors
系列: 6000 - USB Buccaneer
工厂包装数量: 20
子类别: USB Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536699000
TARIC:
8536699099

6000 Series Buccaneer USB Connectors

Bulgin 6000 Series Buccaneer USB Connectors combine an easy-to-use 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body. When mated, the waterproof circular connectors provide IP68 and IP69K ratings, making them suitable for dusty or waterborne environments. The tamperproof connectors use a push-pull latching system for secure latching, while the alignment indicator reduces the risk of damage during mating. The lineup includes type A or B USB cable assemblies and panel-mount receptacles designed for reliable yet straightforward plug-and-play connections. Bulgin 6000 Series Buccaneer USB Connectors are suitable for industrial automation, automotive, and energy applications.