PXP6043/A3

Bulgin
167-PXP6043/A3
PXP6043/A3

制造商:

说明:
USB数据线/IEEE 1394数据线 6000 SERIES USB 3.0 A TO 10 WAY CHASSIS CONNECTOR

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Bulgin
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB 3.0
Receptacle
8 Position
Female
IP66, IP68, IP69K
Bulk
6000 - USB Buccaneer
30 V
商标: Bulgin
电流额定值: 1 A
外壳材料: Thermoplastic
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 20
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Series Buccaneer USB Connectors

Bulgin 6000 Series Buccaneer USB Connectors combine an easy-to-use 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body. When mated, the waterproof circular connectors provide IP68 and IP69K ratings, making them suitable for dusty or waterborne environments. The tamperproof connectors use a push-pull latching system for secure latching, while the alignment indicator reduces the risk of damage during mating. The lineup includes type A or B USB cable assemblies and panel-mount receptacles designed for reliable yet straightforward plug-and-play connections. Bulgin 6000 Series Buccaneer USB Connectors are suitable for industrial automation, automotive, and energy applications.

库存量: 7

库存:
7 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥269.0756 ¥269.08
¥233.4241 ¥2,334.24
¥219.1183 ¥4,382.37
¥210.3495 ¥12,620.97
¥201.8293 ¥20,182.93
¥191.648 ¥49,828.48
¥187.8512 ¥93,925.60
1,000 报价