PXP6061/5M00

Bulgin
167-PXP6061/5M00
PXP6061/5M00

制造商:

说明:
HDMI数据线 6000 SERIES HDMI FLEX D/E ASSEMBLY

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Bulgin
产品种类: HDMI数据线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Plug
19 Position
Plug
19 Position
Male / Male
5 m
Bulk
5 V
商标: Bulgin
外壳材料: Thermoplastic
产品类型: HDMI Cables
系列: 6000 - HDMI Buccaneer
工厂包装数量: 50
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536699000

6000 Series Buccaneer HDMI Connectors

Bulgin 6000 Series Buccaneer HDMI Connectors deliver a robust, high-performance connectivity solution designed for demanding industrial environments. These tamperproof connectors are rated up to IP69K when mated and maintain full HDMI functionality while protecting against dust, water, and vibration. The 30° twist-lock mechanism allows for fast, secure mating and unmating, an upgrade over the traditional push-fit or screw-lock systems. Bulgin 6000 Series Buccaneer HDMI Connectors offer plug-and-play capability, and the single- and double-ended cables are suitable for PCB and peripheral configuration. Typical applications include industrial automation, marine, automotive, and harsh environments.