PXP6098/2M00

Bulgin
167-PXP6098/2M00
PXP6098/2M00

制造商:

说明:
网线/网络连接线 6000 SERIES RJ45 CAT 6A FLEX D/E

寿命周期:
新产品:
此制造商的新产品。

库存量: 20

库存:
20 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥593.5664 ¥593.57
¥528.388 ¥5,283.88
¥508.1271 ¥10,162.54
¥491.0867 ¥29,465.20
¥435.5811 ¥43,558.11

产品属性 属性值 选择属性
Bulgin
产品种类: 网线/网络连接线
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Bulk
42 V
商标: Bulgin
电流额定值: 1.5 A
外壳材料: Polycarbonate (PC)
外壳材料: Polyvinyl Chloride (PVC)
锁定机构: Push-Twist
产品类型: Ethernet Cables / Networking Cables
系列: 6000 Ethernet
屏蔽: Shielded
工厂包装数量: 20
子类别: Cable Assemblies
USOC 代码: RJ45
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

6000 Series Buccaneer Cat6A Connectors

Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.