PXV0798/P

Bulgin
167-PXV0798/P
PXV0798/P

制造商:

说明:
环形公制连接器 STANDARD VITALIS BUCC BULKHEAD MOUNT ASSY, 12 PIN

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 50

库存:
50 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥222.2597 ¥222.26
¥188.9247 ¥1,889.25
¥177.5908 ¥4,439.77
¥171.8843 ¥8,594.22
¥166.1778 ¥16,617.78
¥156.9909 ¥39,247.73
¥152.3579 ¥76,178.95

产品属性 属性值 选择属性
Bulgin
产品种类: 环形公制连接器
RoHS:  
Circular Metric Connectors
12 Contact
Bulkhead
Screw
5 A
50 V
IP68, IP69K
Vitalis Buccaneer
主体类型: Bulkhead
商标: Bulgin
触点类型: Male
高度: 43 mm
外壳材料: Polyamide (PA)
长度: 44.5 mm
锁定机构: Screw
安装风格: Panel Mount
产品: Power Connector
工厂包装数量: 50
子类别: Circular Connectors
宽度: 44.5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Vitalis Buccaneer Bulkhead Flange Connectors

Bulgin Vitalis Buccaneer Bulkhead Flange Mounting Connectors offer an average PCF reduction of 5.9kg CO2e per 100 units. These connectors are compatible with flex cable connectors and are available in socket or plug versions. Various contact options are available, including 2, 3, 4, 6, 7, 9, 12, and 25. Bulgin Bulkhead Flange Mounting Connectors are supplied with a sealing gasket and screw-sealing grommets.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.