POW3U

BusBoard Prototype Systems
854-POW3U
POW3U

制造商:

说明:
印刷电路板和试验板 PowerBoard-3U 1 sided

产品属性 属性值 选择属性
BusBoard Prototype Systems
产品种类: 印刷电路板和试验板
RoHS:  
Protoboards
Through Hole
PCB with power buses
100 mm
160 mm
商标: BusBoard Prototype Systems
触点材料: FR4 Epoxy Glass
产品类型: Breadboards, Protoboards and Accessories
间隔: 2.54 mm
工厂包装数量: 1
子类别: Prototyping
单位重量: 54.770 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.

库存量: 18

库存:
18 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥98.4343 ¥98.43
¥93.5527 ¥935.53