PR1553B

BusBoard Prototype Systems
854-PR1553B
PR1553B

制造商:

说明:
印刷电路板和试验板 2.8 x 4.3 in. (71 x 108mm)

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.1728 ¥66.17
¥62.8619 ¥628.62

产品属性 属性值 选择属性
BusBoard Prototype Systems
产品种类: 印刷电路板和试验板
RoHS:  
Protoboards
Through Hole
Protoboard for 1553B Enclosure
71 mm
108 mm
商标: BusBoard Prototype Systems
触点材料: FR4 Epoxy Glass
产品类型: Breadboards, Protoboards and Accessories
工厂包装数量: 1
子类别: Prototyping
单位重量: 59.655 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8534009000
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.